Panjit 1N5921B Zener Diode 6.8V 1.5W 5% DO-41

MPN
1N5921B
Brand
Panjit
Order Code
64-8667
Country of Origin
China

Discontinued


This 6.8V 1.5W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1.5W Power
  • Tolerance 5%
  • Low inductance
  • Case marked for polarity
  • Flammability rating UL 94V-0
Type Zener diode
Voltage 6.8V
Current 1.5W
Package Style DO-41
Max. Junction Temperature 150°C

Trustpilot