Panjit 1N5820 Schottky Barrier Rectifier Diode 20V 3A DO-201AD

MPN
1N5820
Brand
Panjit
Order Code
64-8518

Discontinued


This 3A 20V Schottky barrier rectifier diode comes in an axial DO-201AD package. The rectifier is suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 80A
Peak Reverse Voltage 20V
Operating Temperature 125°C
Package DO-201AD

Trustpilot