Panduit TV105-1M20Y Insulating Tubing Black Oil-Resistant Flexible

MPN
TV105-1M20Y
Brand
Panduit
EAN-13
2050001084965
Order Code
12-5970
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Panduit's TV105-1M20Y insulating tubing in black provides robust cable protection and sheathing. It acts as a protective cable sleeve, offering reliable insulation for electrical wires. This tubing is typically used in environments requiring effective cable management and safety.
Sleeve Diameter 7mm
Colour Black
Length 304m
Material PVC
Type Insulation Tubing
Fire protection properties UL224 VW-1
Halogen free No
Inside Diameter 7mm
Maximum Temperature +105°C
Min. temperature -20°C
Wall Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot