Panduit TM3S8-C100 Cable Mount Screw-Fix Weather-Proof Black 1 piece

Image Representative of Range

Panduit TM3S8-C100 Cable Mount Screw-Fix Weather-Proof Black 1 piece

MPN
TM3S8-C100
Brand
Panduit
EAN-13
2050002967328
Order Code
10-1551
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.787
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

The Panduit TM3S8-C100 is a weather-proof, black cable mount designed for screw fixing, providing secure fastening in various environments. Manufactured by Panduit, it offers reliable adhesion for organising cable systems effectively. This cable mount is typically used in industrial and outdoor applications where durability and resistance to weather conditions are essential.
Type Cable Mount
Material Polypropylene
Colour Black
Fastening method Screw fixing
Height 9.4mm
Length 21.9mm
Max. cable tie width 7.6mm
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot