Panduit TM3S8-C0 Cable Mount Screw Fixing Black 1 piece Durable Solution

Image Representative of Range

Panduit TM3S8-C0 Cable Mount Screw Fixing Black 1 piece Durable Solution

MPN
TM3S8-C0
Brand
Panduit
EAN-13
2050002967311
Order Code
10-1550
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.857
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

Panduit's TM3S8-C0 is a black cable mount designed for screw fixing, offering dependable cable management solutions. This product, ideal for use with cable ties, securely fastens cables in industrial and commercial applications. Its robust design ensures durability and reliability in various environments.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 9.4mm
Length 21.9mm
Max. cable tie width 7.6mm
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot