Panduit TM3S8-C Cable Mount Screw Fixing 15mm Bundle Range Ecru

MPN
TM3S8-C
Brand
Panduit
EAN-13
2050000616891
Order Code
10-1549
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,508 in stock

Manufactured by Panduit, the TM3S8-C cable mount is designed for screw fixing and accommodates a cable bundle diameter of up to 15 mm. With dimensions of 21.9x15.5x9.4 mm, this ecru cable mount is suitable for securely fixing cables in various installations. Typical applications include cable management in electrical and networking environments.
Type Cable Mount
Material Polyamide 66
Colour Ecru
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Compatible with (details) For cable ties up to 8 mm width.
Fastening method Screw fixing
Height 9.4mm
Length 21.9mm
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot