Panduit TM3S25-C0 Cable Mount Screw Fixing Black 1 Piece

Image Representative of Range

Panduit TM3S25-C0 Cable Mount Screw Fixing Black 1 Piece

MPN
TM3S25-C0
Brand
Panduit
EAN-13
2050002967304
Order Code
10-1548
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.758
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

Panduit's TM3S25-C0 is a black, screw-fixing cable mount designed for securing cable ties. This self-adhesive cable fastener is versatile for managing and organising wiring in electrical installations. Ideal for use in both residential and commercial settings, it helps maintain tidy and reliable cable configurations.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 9.6mm
Length 22.3mm
Max. cable tie width 7.6mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot