Panduit TA1S10-C Cable Mount Screw Fixing 4x Thread Ecru Compact Design

MPN
TA1S10-C
Brand
Panduit
EAN-13
2050002967212
Order Code
10-1539
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Panduit TA1S10-C is a self-adhesive cable mount featuring screw fixing and an ecru finish. It is designed to secure cable ties and manage wiring in various applications. This product is typically used in electrical installations to organise cables efficiently.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Height 5.1mm
Length 19mm
Max. cable tie width 4.8mm
Maximum Temperature +85°C
Min. temperature -60°C
Mounting Ø (max.) 5.30mm
Mounting Ø (min.) 5.30mm
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot