Panduit T25F-C4Y Spiral Tube 4.80-50.40mm Yellow 30.5m

MPN
T25F-C4Y
Brand
Panduit
EAN-13
0074983422364
Order Code
12-5968
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £65.63 £60.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Panduit's T25F-C4Y spiral tube is a durable cable protection solution, spanning 4.80 to 50.40 mm and available in a vibrant yellow. With a length of 30.5 m, it is designed for heat protection and safeguarding cable jackets. Ideal for organising and insulating cables, it is commonly used in electrical and telecommunications applications.
Diameter 4.80 up to 50.40mm
Colour Yellow
Length 30.5mm
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot