Panduit SST2S-C0 Cable Tie 172mm 4.60mm Black Low Head Height

Image Representative of Range

Panduit SST2S-C0 Cable Tie 172mm 4.60mm Black Low Head Height

MPN
SST2S-C0
Brand
Panduit
EAN-13
2050002967113
Order Code
12-5960
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The Panduit SST2S-C0 cable tie is a black hole mount design, measuring 172 mm by 4.60 mm, ideal for secure cable bundling and management. Manufactured by Panduit, it provides reliable support for organising cables in various settings. Typical applications include use in electrical installations and networking environments.
Length 172mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Hole mount
Gearing Outside
Halogen free Yes
Max. bundle diameter 46mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot