Panduit SE75PSC-CR0 Braided Cable Hose Black Flexible Open Mesh Durable

MPN
SE75PSC-CR0
Brand
Panduit
EAN-13
2050001085184
Order Code
12-5959
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Panduit, the SE75PSC-CR0 braided cable hose features robust cable protection with its black braided sleeve design. This cable sheathing offers effective abrasion resistance, ideal for protecting wires in demanding environments. Typical applications include use in industrial settings to safeguard electrical cables and ensure longevity.
Sleeve Diameter 25.40mm
Colour Black
Length 30m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 15.90mm
Bundle Ø range 25.40 up to 15.90mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot