Panduit SE75PFR-CR0 Braided Cable Hose Black Flexible Durable Heat Resistant

MPN
SE75PFR-CR0
Brand
Panduit
EAN-13
2050001085115
Order Code
12-5958
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.62
100+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Panduit's SE75PFR-CR0 Braided Cable Hose Black offers durable cable protection with its flexible, braided sleeve design. This cable sheathing is ideal for organising and safeguarding wires in both industrial and residential settings. As a braided cable jacket, it provides effective coverage while allowing easy access for maintenance and modifications.
Sleeve Diameter 31.80mm
Colour Black
Length 30m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 12.70mm
Bundle Ø range 31.80 up to 12.70mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot