Panduit SE75P-CR0 Braided Cable Hose Black Elastic Wear Protection Flexible

MPN
SE75P-CR0
Brand
Panduit
EAN-13
2050001085047
Order Code
12-5957
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Panduit SE75P-CR0 braided cable hose offers durable cable protection and sheathing. It features a black braided sleeve designed for robust environments. This cable jacket is ideal for organising and safeguarding cables in industrial settings.
Sleeve Diameter 31.80mm
Colour Black
Length 30m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 12.70mm
Bundle Ø range 31.80 up to 12.70mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot