Panduit SE50PFR-CR0 Braided Cable Hose Black Flexible Open Mesh Lightweight

MPN
SE50PFR-CR0
Brand
Panduit
EAN-13
2050001085108
Order Code
12-5955
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Panduit's SE50PFR-CR0 braided cable hose provides robust cable protection with its durable braided sleeve construction. Available in black, this cable sheathing is ideal for organising and shielding cables in various industrial and commercial settings. It enhances cable management by offering an effective and flexible solution for protecting cables from abrasion and damage.
Sleeve Diameter 19.10mm
Colour Black
Length 30m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 4.80mm
Bundle Ø range 19.10 up to 4.80mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot