Panduit SE25P-TR0 Braided Cable Hose Black Flexible Lightweight Protection

MPN
SE25P-TR0
Brand
Panduit
EAN-13
2050001085016
Order Code
12-5952
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The Panduit SE25P-TR0 Braided Cable Hose Black provides robust cable protection through its braided sleeve construction. This cable sheathing is designed for durability and flexibility in various industrial environments. It is ideal for organising and shielding cables, preventing wear and damage.
Sleeve Diameter 3.2mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 9.50mm
Bundle Ø range 3.20 up to 9.50mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot