Panduit SE150P-TR0 Braided Cable Hose Flexible Black Mesh Low Weight

MPN
SE150P-TR0
Brand
Panduit
EAN-13
2050001085061
Order Code
12-5947
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Manufactured by Panduit, the SE150P-TR0 is a braided cable hose in black designed for cable protection and sheathing. Featuring a braided sleeve and flexible structure, it provides robust protection for cables. Ideal for both industrial and domestic applications, it helps to organise and protect wiring.
Sleeve Diameter 57.20mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 25.40mm
Bundle Ø range 57.20 up to 25.40mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot