Panduit SE125P-TR0 Cable Hose Black Flexible Wear-Resistant Open Mesh

MPN
SE125P-TR0
Brand
Panduit
EAN-13
2050001085054
Order Code
12-5943
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Panduit's SE125P-TR0 braided cable hose in black is designed for cable protection and sheathing. This durable braided sleeve provides effective cable management. It is typically used in applications requiring robust cable jackets to prevent abrasion and damage.
Sleeve Diameter 38.10mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 19.10mm
Bundle Ø range 38.10 up to 19.10mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot