Panduit RCV290XL PRT3S-C Ecru Releasable Cable Tie 292mm 4.8mm Lever Lock

Image Representative of Range

Panduit RCV290XL PRT3S-C Ecru Releasable Cable Tie 292mm 4.8mm Lever Lock

MPN
RCV290XL
Brand
Panduit
EAN-13
2050001440204
Order Code
12-5940
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 814 in stock

Panduit manufactures the RCV290XL PRT3S-C cable tie, which measures 292 mm by 4.80 mm and is ecru in colour, featuring a releasable lever lock. This cable tie is designed for secure cable bundling and effective cable management. It is typically used in various electrical and organisational applications where cable fastening and flexibility are required.
Length 292mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot