Panduit PLT4I-C0 Cable Tie 368mm Black UV-Proof Weatherproof 100pieces

Image Representative of Range

Panduit PLT4I-C0 Cable Tie 368mm Black UV-Proof Weatherproof 100pieces

MPN
PLT4I-C0
Brand
Panduit
EAN-13
0074983540730
Order Code
12-5932
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Panduit, the PLT4I-C0 cable tie is black, UV-proof, and weatherproof. Measuring 368 mm in length and 3.70 mm in width, it is ideal for cable bundling and management. The product is typically used in outdoor or harsh environments to securely fasten cables.
Length 368mm
Width 3.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot