Panduit PLT3S-C0 Cable Tie 292mm x 4.80mm Black 100 pieces

MPN
PLT3S-C0
Brand
Panduit
EAN-13
0074983540679
Order Code
12-5925
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £43.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Panduit PLT3S-C0 cable tie measures 292 mm in length and 4.80 mm in width, and is sold in packs of 100 pieces. It is black, UV-stabilised, and is ideal for bundling and fixing cables. Typical applications include cable management and organisation in various components and installations.
Length 292mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 292 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot