Panduit PLT2S-M Cable Tie 188mm x 4.80mm Ecru 1000 pieces

MPN
PLT2S-M
Brand
Panduit
EAN-13
2050001059567
Order Code
12-5922
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £72.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Panduit's PLT2S-M cable tie is 188 mm long and 4.80 mm wide, available in ecru colour. It is designed for cable bundling and management, sold in packs of 1000. Typically used in securing and organising cables in various installations.
Length 188mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 188 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot