Panduit PLT2S-C5 Cable Tie 188x4.80mm Green 100 pieces

Image Representative of Range

Panduit PLT2S-C5 Cable Tie 188x4.80mm Green 100 pieces

MPN
PLT2S-C5
Brand
Panduit
EAN-13
0074983547616
Order Code
12-5919
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Panduit manufactures the PLT2S-C5 cable tie, measuring 188 mm by 4.80 mm, in green. This product comes in packs of 100 and is used for cable bundling and management. Ideal for securing cables neatly, it is widely used in telecommunications and network installations.
Length 188mm
Width 4.80mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot