Panduit PLT2S-C Cable Tie 188mmx4.80mm Ecru Pack of 100

MPN
PLT2S-C
Brand
Panduit
EAN-13
0074983540457
Order Code
12-5912
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Panduit cable ties PLT2S-C are 188 mm long and 4.80 mm wide, available in a natural ecru colour. These ties are ideal for cable bundling and management, providing a secure solution to keep cables organised. They come in a pack of 100, suitable for both commercial and industrial applications.
Length 188mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 188 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot