Panduit PLT2M-C0 Cable Tie 203mm Black UV-Proof Weatherproof 100 pieces

Image Representative of Range

Panduit PLT2M-C0 Cable Tie 203mm Black UV-Proof Weatherproof 100 pieces

MPN
PLT2M-C0
Brand
Panduit
EAN-13
0074983540761
Order Code
12-5911
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £25.94
10+ £23.46
100+ £19.27
500+ £14.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Panduit PLT2M-C0 cable tie is made for cable bundling and management, measuring 203 mm in length and 2.50 mm in width. It is black, UV-proof, and weatherproof, making it suitable for outdoor use. Typical applications include securing cables in various environments, ensuring stable and organised cable management.
Length 203mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot