Panduit PLT2I-C Cable Tie 206mm x 3.60mm Ecru 100 pieces Durable Fastening

Image Representative of Range

Panduit PLT2I-C Cable Tie 206mm x 3.60mm Ecru 100 pieces Durable Fastening

MPN
PLT2I-C
Brand
Panduit
EAN-13
0074983540341
Order Code
12-5906
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £23.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Panduit produces the PLT2I-C cable ties, measuring 206 mm in length and 3.60 mm in width, available in ecru colour. These are sold in packs of 100 and are ideal for cable bundling and management. Typical applications include organising electrical wires and securing cables in various settings.
Length 206mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 534N

Reviews

Be the first to submit a review

Trustpilot