Panduit PLT2.5S-C0 Cable Tie 249mm 4.80mm Black UV and Weatherproof 100pieces

Image Representative of Range

Panduit PLT2.5S-C0 Cable Tie 249mm 4.80mm Black UV and Weatherproof 100pieces

MPN
PLT2.5S-C0
Brand
Panduit
EAN-13
0074983536054
Order Code
12-5905
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Panduit PLT2.5S-C0 cable tie is 249 mm long and 4.80 mm wide, designed for cable bundling and management. It is black, UV-proof, and weatherproof, making it suitable for outdoor applications. The pack contains 100 high-quality ties for reliable installation.
Length 249mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 63mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot