Panduit PLT2.5I-C0 Cable Tie 246mm 3.70mm Black UV-Proof Weatherproof

Image Representative of Range

Panduit PLT2.5I-C0 Cable Tie 246mm 3.70mm Black UV-Proof Weatherproof

MPN
PLT2.5I-C0
Brand
Panduit
EAN-13
0074983541515
Order Code
12-5904
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Panduit PLT2.5I-C0 cable tie is black, UV-proof, and weatherproof, ensuring durability in outdoor settings. Measuring 246 mm in length and 3.70 mm in width, it provides reliable cable bundling and management. Typically used in various applications, it comes in a pack of 100 pieces.
Length 246mm
Width 3.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 63mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot