Panduit PLT1.5S-C0 Cable Tie 157mm 4.80mm Black 100 Pack

Image Representative of Range

Panduit PLT1.5S-C0 Cable Tie 157mm 4.80mm Black 100 Pack

MPN
PLT1.5S-C0
Brand
Panduit
EAN-13
0074983540570
Order Code
12-5897
Country of Origin
Singapore
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panduit's PLT1.5S-C0 cable tie measures 157 mm in length and 4.80 mm in width, and comes in a pack of 100 black pieces. These cable ties are ideal for cable bundling and management, ensuring secure and organised setups. They are commonly used in various applications requiring durable and reliable cable fastening.
Length 157mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 157 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot