Panduit PLT1.5M-C Cable Tie 142mm x 2.5mm Ecru 100 pieces

Image Representative of Range

Panduit PLT1.5M-C Cable Tie 142mm x 2.5mm Ecru 100 pieces

MPN
PLT1.5M-C
Brand
Panduit
EAN-13
0074983540150
Order Code
12-5895
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Panduit's PLT1.5M-C cable ties are ecru in colour, measuring 142 mm in length and 2.50 mm in width. These ties come in a pack of 100 pieces and are ideal for cable bundling and management. They are typically used in electrical and telecommunications installations to organise and secure cables.
Length 142mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 142 mm x 2.50 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot