Panduit PLT1.5I-M100 Cable Tie 142mm Black 3.60mm 1000pieces

Image Representative of Range

Panduit PLT1.5I-M100 Cable Tie 142mm Black 3.60mm 1000pieces

MPN
PLT1.5I-M100
Brand
Panduit
EAN-13
0074983549535
Order Code
12-5894
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £84.25
10+ £79.70
100+ £79.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Panduit PLT1.5I-M100 cable tie measures 142 mm in length and 3.60 mm in width, and is coloured black. It is ideal for cable bundling and management, providing secure and efficient organisation of cables. This pack contains 1000 pieces, suitable for large-scale electrical or networking installations.
Length 142mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 142 mm x 3.60 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot