Panduit PLT1.5I-M0 Cable Tie 142mm 3.60mm Black 1000pieces

MPN
PLT1.5I-M0
Brand
Panduit
EAN-13
0074983541454
Order Code
12-5893
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £41.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Panduit's PLT1.5I-M0 cable ties are black, measuring 142 mm in length and 3.60 mm in width, available in packs of 1000 pieces. These ties are ideal for cable bundling and fixing, providing effective cable management. They are commonly used in electrical, industrial, and automotive applications.
Length 142mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 142 mm x 3.60 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot