Panduit PLT1.5I-C0 Cable Tie 142mm x 3.60mm Black Pack of 100

Image Representative of Range

Panduit PLT1.5I-C0 Cable Tie 142mm x 3.60mm Black Pack of 100

MPN
PLT1.5I-C0
Brand
Panduit
EAN-13
0074983540594
Order Code
12-5891
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.52
10+ £11.36
100+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Panduit manufactures the PLT1.5I-C0 cable tie, which measures 142 mm in length and 3.60 mm in width, and comes in black. This UV-stabilised tie is ideal for cable bundling and management. Sold in packs of 100, these ties are suitable for use in both industrial and residential settings.
Length 142mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 142 mm x 3.60 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot