Panduit PLT1.5I-C Cable Tie 142mm x 3.60mm Ecru 100 pieces

MPN
PLT1.5I-C
Brand
Panduit
EAN-13
2050000616785
Order Code
12-5890
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Panduit's PLT1.5I-C cable ties are 142 mm long and 3.60 mm wide, available in an ecru colour. These cable ties are ideal for cable bundling and management applications, ensuring secure and organised cable mounting. A pack contains 100 pieces, suitable for various industrial and commercial uses.
Length 142mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 142 mm x 3.60 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot