Panduit PLF1M-C Lead Marker 20.6x9.3mm Ecru 100 pieces

MPN
PLF1M-C
Brand
Panduit
EAN-13
2050000616761
Order Code
12-5886
Country of Origin
Singapore
View Full Product Range (6)

Discontinued


The Panduit PLF1M-C lead marker has a writing area of 20.6 x 9.3 mm and comes in ecru, providing clear labelling options for cable processing. With dimensions of 109 x 2.5 x 1.1 mm, these markers are ideal for cable bundling and fixing applications. Suitable for use in industrial settings, they are an effective solution for organising cables and ensuring easy identification.
Type Lead Marker
Colour Ecru
Material Polyamide 6.6
Dimensions (L x W) 109 mm x 2.50 mm
Gearing Inside
Halogen-free Yes
Length 109mm
Maximum Bundle Diameter 20mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 2.50mm
Writing area 20.6 x 9.3 mm
Writing area length 20.6mm
Writing area width 9.3mm

Trustpilot