Panduit PLC2S-S6-C0 Cable Tie 201 mm Eyelet Black UV-Proof 1 piece(s)

Image Representative of Range

Panduit PLC2S-S6-C0 Cable Tie 201 mm Eyelet Black UV-Proof 1 piece(s)

MPN
PLC2S-S6-C0
Brand
Panduit
EAN-13
2050002965966
Order Code
12-5885
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 679 in stock

The Panduit PLC2S-S6-C0 cable tie is designed for effective cable management with dimensions of 201 mm by 4.80 mm, featuring a black eyelet for secure bundling. It is UV-proof, making it suitable for outdoor applications. Typical uses include organising and securing cables in both residential and industrial settings.
Length 201mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot