Panduit PLC1.5I-S8-C0 Cable Tie 155mm Black Eyelet UV-Proof 1 piece

Image Representative of Range

Panduit PLC1.5I-S8-C0 Cable Tie 155mm Black Eyelet UV-Proof 1 piece

MPN
PLC1.5I-S8-C0
Brand
Panduit
EAN-13
2050002965942
Order Code
12-5883
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,286 in stock

Panduit manufactures the PLC1.5I-S8-C0 cable tie, which is 155 mm long and 3.40 mm wide. This black cable tie features an eyelet and is UV-proof, making it suitable for outdoor use. It's commonly used for cable bundling and management in both residential and commercial settings.
Length 155mm
Width 3.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178mm

Reviews

Be the first to submit a review

Trustpilot