Panduit MP250-C0 Lead Marker Cable Tie 51.60x19mm White 1 piece

Image Representative of Range

Panduit MP250-C0 Lead Marker Cable Tie 51.60x19mm White 1 piece

MPN
MP250-C0
Brand
Panduit
EAN-13
2050002965683
Order Code
12-5882
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Panduit manufactures the MP250-C0 Lead Marker, featuring a cable tie fitting type with a writing area of 51.60 x 19 mm, available in white. This product is commonly used for industrial labelling and identifying cabling systems. It is suitable for applications requiring durable and clear markers, such as in cable processing and EMC product labelling.
Type Lead Marker
Colour White
Material Polyamide 6.6
Dimensions (L x W) 63.50 mm x 19 mm
Fitting type Cable tie
Halogen-free Yes
Length 63.50mm
Maximum Temperature +80°C
Min. temperature -25°C
Operating Temperature -40 - +85°C
Width 19mm
Writing area 51.60 x 19 mm
Writing area length 51.60mm
Writing area width 19mm

Reviews

Be the first to submit a review

Trustpilot