Panduit LHMS-S10-C Cable Mount Screw Fixing Ecru 1 piece For Cabinets

Image Representative of Range

Panduit LHMS-S10-C Cable Mount Screw Fixing Ecru 1 piece For Cabinets

MPN
LHMS-S10-C
Brand
Panduit
EAN-13
2050002960411
Order Code
12-5878
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Panduit LHMS-S10-C is a self-adhesive cable mount designed for secure cable fastening. It features screw-fixing capability and comes in an ecru colour, making it suitable for managing cable ties and adhesive cable fasteners. This product is typically used in electrical and networking installations to organise and secure cables.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Length 27.9mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 4.90mm
Mounting Ø (min.) 4.90mm
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot