Panduit KIMS-H500-C4 Cable Mount Yellow 1 piece Secures Wires to Panels

Image Representative of Range

Panduit KIMS-H500-C4 Cable Mount Yellow 1 piece Secures Wires to Panels

MPN
KIMS-H500-C4
Brand
Panduit
EAN-13
2050002965508
Order Code
12-5877
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Panduit KIMS-H500-C4 is a yellow, self-adhesive cable mount designed for secure cable management. It is typically used to organise and fasten cable ties to surfaces, providing neat and efficient cable routing. Ideal for various applications, it offers a reliable adhesive backing to maintain cable positioning.
Type Cable Mount
Material Polyamide 6.6
Colour Yellow
Height 18.7mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 12.45mm

Reviews

Be the first to submit a review

Trustpilot