Panduit KIMS-H430-C6 Cable Mount Blue 1 piece Secure Wires No Screws

Image Representative of Range

Panduit KIMS-H430-C6 Cable Mount Blue 1 piece Secure Wires No Screws

MPN
KIMS-H430-C6
Brand
Panduit
EAN-13
2050002960497
Order Code
12-5876
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

Panduit manufactures the KIMS-H430-C6 cable mount, a self-adhesive fastener designed for securing cables. This blue mount adheres to surfaces without additional tools and is ideal for organising cable installations in both industrial and residential settings. The product is supplied as a single unit and facilitates efficient cable management.
Type Cable Mount
Material Polyamide 6.6
Colour Blue
Height 18.7mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 12.45mm

Reviews

Be the first to submit a review

Trustpilot