Christmas Opening Hours and Delivery Dates here
Panduit IT9100-CUV2 Cable Tie 358mm 8.90mm Red UV-Proof Indoor/Outdoor

Panduit IT9100-CUV2 Cable Tie 358mm 8.90mm Red UV-Proof Indoor/Outdoor

Order Code:

12-5873

Brand: Panduit MPN: IT9100-CUV2 EAN-13: 2050002960268

Discontinued


Panduit manufactures the IT9100-CUV2 cable tie, which is 358 mm long and 8.90 mm wide, and is red and UV-proof. This cable tie is ideal for secure cable bundling and effective cable management. Typical applications include outdoor environments where UV resistance is crucial.
Length 358mm
Width 8.90mm
Colour Red
Material Polyamide 6.6
Type Cable tie
Cable tie features UV-proof
Gearing Outside
Halogen free Yes
Max. bundle diameter 103mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 552N

Trustpilot