Panduit HVTM-06-C0 Cable Mount Weather-Proof UV-Resistant Black

MPN
HVTM-06-C0
Brand
Panduit
EAN-13
2050002960473
Order Code
10-1533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

Panduit manufactures the HVTM-06-C0, a self-adhesive cable mount designed for secure cable management in various settings. This weather-proof cable mount is UV-resistant and is ideal for outdoor applications where durability is critical. It is typically used to organise and fasten cable ties in both residential and industrial environments.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Compatible with (details) Hyper-V cable ties
Height 10.4mm
Length 17.3mm
Max. cable tie width 8.9mm
Width 20.6mm

Reviews

Be the first to submit a review

Trustpilot