Panduit CVR240LBK Cable Tie 155mm Metal Latch UV-Proof Black

Image Representative of Range

Panduit CVR240LBK Cable Tie 155mm Metal Latch UV-Proof Black

MPN
CVR240LBK
Brand
Panduit
EAN-13
2050001440594
Order Code
12-5867
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,049 in stock

The Panduit CVR240LBK BT1.5I-C0 cable tie features a robust metal latch, measuring 155 mm in length and 3.60 mm in width, and is coloured black for discreet applications. Designed to withstand UV exposure and various weather conditions, this weatherproof cable tie ensures reliable performance in harsh environments. Ideal for cable bundling and management, it is suitable for both indoor and outdoor use.
Length 155mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 178N

Reviews

Be the first to submit a review

Trustpilot