Panduit CVR200ABK Cable Tie 201mm Black Metal Latch UV-Proof Weatherproof

Image Representative of Range

Panduit CVR200ABK Cable Tie 201mm Black Metal Latch UV-Proof Weatherproof

MPN
CVR200ABK
Brand
Panduit
EAN-13
2050001440556
Order Code
12-5863
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 783 in stock

The Panduit CVR200ABK BT2M-C0 cable tie is a 201 mm long, 2.40 mm wide black tie featuring a metal latch for secure fastening. It is UV-proof and weatherproof, making it ideal for both indoor and outdoor cable management applications. This product is well-suited for cable bundling tasks in environments exposed to harsh weather conditions.
Length 201mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot