Panduit CVR150SBK Cable Tie 160mm Black Metal Latch UV-Proof Indoors

Image Representative of Range

Panduit CVR150SBK Cable Tie 160mm Black Metal Latch UV-Proof Indoors

MPN
CVR150SBK
Brand
Panduit
EAN-13
2050001440532
Order Code
12-5862
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,139 in stock

Panduit manufactures the CVR150SBK BT1.5I-C0 cable tie, featuring a 160 mm length and 2.40 mm width with a metal latch for secure cable management. It is black, UV-proof, and weatherproof, making it ideal for outdoor and harsh environmental conditions. This cable tie is typically used for cable bundling and management in a variety of applications.
Length 160mm
Width 2.40mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot