Panduit CVR150BK BT1M-C Cable Tie 102mm Ecru Indoor Metal Latch 1 piece

Image Representative of Range

Panduit CVR150BK BT1M-C Cable Tie 102mm Ecru Indoor Metal Latch 1 piece

MPN
CVR150BK
Brand
Panduit
EAN-13
2050001440501
Order Code
12-5860
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,160 in stock

The Panduit CVR150BK BT1M-C cable tie is designed for reliable cable management with a length of 102 mm and a width of 2.40 mm, featuring an ecru colour and a sturdy metal latch. Manufactured by Panduit, this cable tie is ideal for bundling and organising cables securely. It is typically used in various applications requiring efficient cable bundling solutions.
Length 102mm
Width 2.40mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Metal latch
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot