Panduit CV368 Lead Marker 24.1x6.6mm Ecru Attachment & ID Binding 1 piece

Panduit CV368 Lead Marker 24.1x6.6mm Ecru Attachment & ID Binding 1 piece

MPN
CV368
Brand
Panduit
EAN-13
2050001440396
Order Code
12-5859
Country of Origin
Singapore

Discontinued


Panduit's CV368 PLM1M-C lead marker features a writing area of 24.1 x 6.6 mm and is presented in an ecru colour. This single-piece industrial label is ideal for cable processing and labelling tasks, offering durable and clear identification solutions. Typical applications include heatshrink products, emc products, and steel identifiers in industrial environments.
Type Lead Marker
Colour Ecru
Material Polyamide 6.6
Halogen-free Yes
Length 99mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Misc Attribute PLM1M-C
Writing area 24.1 x 6.6 mm
Writing area length 24.1mm
Writing area width 6.6mm

Trustpilot