Panduit CV240L PLF1MA-C Lead Marker 26.4x19.1mm Ecru 1 piece Binding ID

MPN
CV240L
Brand
Panduit
EAN-13
2050001440372
Order Code
12-5857
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

The Panduit CV240L PLF1MA-C lead marker is an industrial label with a writing area of 26.4 x 19.1 mm in ecru colour. It is typically used for cable processing and identification in industrial settings. This heat shrink product provides clear labelling for steel identifiers and fasteners.
Type Lead Marker
Colour Ecru
Material Polyamide 6.6
Halogen-free Yes
Length 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Misc Attribute PLF1MA-C
Writing area 26.4 x 19.1 mm
Writing area length 26.4mm
Writing area width 19.1mm

Reviews

Be the first to submit a review

Trustpilot