Christmas Opening Hours and Delivery Dates here
Panduit CV200MKBK Lead Marker Black 19.1x7.9mm Binding ID 1 piece

Panduit CV200MKBK Lead Marker Black 19.1x7.9mm Binding ID 1 piece

Order Code:

12-5856

Brand: Panduit MPN: CV200MKBK EAN-13: 2050001440365

Discontinued


The Panduit CV200MKBK PLF1M-C0 lead marker is a black, industrial labelling product with a writing area of 19.1 x 7.9 mm. This versatile identifier is often used in cable processing, providing a user-defined label for efficient organisation. Ideal for use in environments where clear and durable labelling is necessary, it is also suitable for applications involving heat shrink products.
Type Lead marker
Colour Black
Material Polyamide 6.6
Halogen-free Yes
Length 109mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Misc Attribute PLF1M-C0
Writing area 19.1 x 7.9 mm
Writing area length 19.1mm
Writing area width 7.9mm

Trustpilot