Panduit CV200D PRT5EH-C0 Cable Tie 511mm Black Releasable UV-Proof Weatherproof

Image Representative of Range

Panduit CV200D PRT5EH-C0 Cable Tie 511mm Black Releasable UV-Proof Weatherproof

MPN
CV200D
Brand
Panduit
EAN-13
2050001440334
Order Code
12-5854
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

Panduit CV200D PRT5EH-C0 cable tie, measuring 511 mm by 12.70 mm and coloured black, features a lever lock and is both UV-proof and weatherproof. It is designed for cable bundling and management with a releasable function for easy adjustments. Ideal for outdoor applications, its durability ensures long-term performance in various environments.
Length 511mm
Width 12.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot